- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78548-436HLF
78548-436HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Kinked Pin, Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Kinked Pin, Solder Termination - Through Hole.
Search Keywords: 78548436HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78548-436HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
6 Weeks
can ship
7/13/26