- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78548-406HLF
78548-406HLF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Kinked Pin, Solder Termination - Thro ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명
+
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Kinked Pin, Solder Termination - Through Hole.
Search Keywords: 78548406HLF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Communications Solutions (FCI)
-
부품 번호:78548-406HLF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1600
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,150
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
배송 가능
7. 16. 26
PRICE (USD)
수량
Unit Price
1
$0.2001
100
$0.1819
1,600
$0.1739
3,200
$0.1719
6,400
$0.1699
11,200
$0.1683
25,600
$0.1659
51,200
$0.1639
100,800 +
$0.1632
Click for Quote
Log in
특별 가격 잠금 해제