- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 78211-010LF
78211-010LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 1 Row - 0.100" Pitch - Polarizing Key - Crimp Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 1 Row - 0.100" Pitch - Polarizing Key - Crimp Termination - Cable Mount.
Search Keywords: 78211010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78211-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,807
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3125
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1.231
1,000
$0.967
3,125
$0.931
6,250
$0.927
9,375
$0.922
12,500 +
$0.917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments