- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 78211-004LF
78211-004LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Free Hanging (In ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Free Hanging (In-Line) Mounting - Black.
Search Keywords: 78211004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78211-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,731
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.667
250
$0.597
500
$0.595
1,000
$0.583
3,000
$0.559
5,000
$0.558
8,000
$0.552
15,000 +
$0.549
Click for Quote
Log in
to unlock special pricing