- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78208-104HLF
78208-104HLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXA„¢ Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXA„¢ Bulk
Search Keywords: 78208104HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78208-104HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,250
Can Ship immediately
Minimum Order Quantity:
150
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
150
$0.6920
250
$0.6345
2,000
$0.5601
4,000
$0.5353
6,000
$0.5208
8,000
$0.5105
10,000
$0.5025
16,000 +
$0.4857
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT