- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78207-214HLF
78207-214HLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Friction Lock - Solder Termination - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Shrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Friction Lock - Solder Termination - Through Hole, Right Angle.
Search Keywords: 78207214HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78207-214HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,316
Can Ship immediately
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.86
400
$1.39
600
$1.30
800 +
$1.28
Click for Quote
Log in
to unlock special pricing