- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78207-120HLF
78207-120HLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: 78207120HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78207-120HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
35
$4.91
250
$4.90
500
$4.88
1,200
$4.87
2,400
$2.57
3,600
$1.76
4,800 +
$1.73
Click for Quote
Log in
to unlock special pricing