- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78207-116HLF
78207-116HLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole DUBOXA„¢ Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole DUBOXA„¢ Bulk
Search Keywords: 78207116HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78207-116HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$4.12
500
$4.11
1,000
$4.10
1,600
$4.09
3,200
$2.15
4,800
$1.48
6,400 +
$1.45
Click for Quote
Log in
to unlock special pricing