- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78207-112
78207-112
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Friction Lock - Solder Termination - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Friction Lock - Solder Termination - Through Hole, Right Angle.
Search Keywords: 78207112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78207-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,204
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
55
$2.92
250
$2.91
500
$2.90
1,200
$2.89
2,400
$1.53
3,600
$1.08
4,800 +
$1.06
Click for Quote
Log in
to unlock special pricing