- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 78207-106HLF
Amphenol Communications Solutions (FCI)
78207-106HLF
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXA„¢ Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole DUBOXA„¢ Bulk
Search Keywords: 78207106HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:78207-106HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 95 °C
Product Guides
+
Frequently Asked Questions
Is 78207-106HLF RoHS compliant?
Yes, 78207-106HLF is RoHS compliant.
What is the lead time for 78207-106HLF?
The standard lead time for 78207-106HLF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,953
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.8437
25
$0.7670
250
$0.7170
500
$0.7020
2,000
$0.6720
4,000
$0.6570
6,000
$0.6480
8,000 +
$0.6420
Click for Quote
Log in
to unlock special pricing