- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 77424-308LF
77424-308LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 8 Position - 1 Row - 0.100" Pitch - Solder Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 8 Position - 1 Row - 0.100" Pitch - Solder Termination - Through Hole.
Search Keywords: 77424308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77424-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
30
18 Weeks
can ship
10/5/26