- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-818-36LF
77317-818-36LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 36 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731781836LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-818-36LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
35
$4.66
250
$4.65
500
$4.64
825
$4.63
1,650
$2.45
2,475
$1.72
3,300 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments