help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: 7731780472LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    77317-804-72LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    72
  • Maximum Voltage Rating:
    1500 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 130 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/15/26
Backorder
Price (USD)
Qty
Unit Price
125
$6.12
250
$3.77
375
$2.98
500 +
$2.92
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments