- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-418-10LF
77317-418-10LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731741810LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-418-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.2586
1,000
$0.2259
1,500
$0.2226
3,000
$0.2067
4,500
$0.2011
6,000 +
$0.1981
Click for Quote
Log in
to unlock special pricing