- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-412-72LF
77317-412-72LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731741272LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-412-72LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
989
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.82
50
$10.79
100
$10.76
225
$10.74
450
$5.68
675
$4.00
900 +
$3.92
Click for Quote
Log in
to unlock special pricing