- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-112-08LF
77317-112-08LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731711208LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-112-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,825
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
80
$2.012
250
$2.007
500
$2.002
1,000
$1.997
1,500
$1.992
3,000
$1.055
4,500
$0.742
6,000 +
$0.727
Click for Quote
Log in
to unlock special pricing