- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-104-72LF
77317-104-72LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731710472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-104-72LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$9.07
100
$9.04
150
$9.02
300
$5.55
450
$4.40
600 +
$4.31
Click for Quote
Log in
to unlock special pricing