- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77317-104-16LF
77317-104-16LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Search Keywords: 7731710416LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77317-104-16LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.903
250
$0.808
500
$0.790
1,000
$0.773
2,500
$0.757
5,000
$0.748
7,500
$0.746
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing