- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-801-05LF
77315-801-05LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Unshrouded Header - Male Pin - 5 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731580105LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-801-05LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,873
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$0.2386
1,000
$0.2350
1,500
$0.2314
3,000
$0.2280
4,500
$0.2246
6,000 +
$0.2212
Click for Quote
Log in
to unlock special pricing