- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-418-06LF
77315-418-06LF
Amphenol Communications Solutions (FCI)
The 77315-418-06LF is a 6-position, single-row, right-angle unshrouded header with a 2.54mm pitch for through-hole PCB applica ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 77315-418-06LF is a 6-position, single-row, right-angle unshrouded header with a 2.54mm pitch for through-hole PCB applications.
Search Keywords: 7731541806LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-418-06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,384
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.6263
1,000
$0.6232
2,000
$0.6202
4,000
$0.6171
6,000
$0.6140
8,000 +
$0.6110
Click for Quote
Log in
to unlock special pricing