- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-120-01LF
Amphenol Communications Solutions (FCI)
77315-120-01LF
Conn Unshrouded Header HDR 1 POS Solder RA Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 1 POS Solder RA Thru-Hole Bag
Search Keywords: 7731512001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-120-01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 77315-120-01LF RoHS compliant?
Yes, 77315-120-01LF is RoHS compliant.
What is the lead time for 77315-120-01LF?
The standard lead time for 77315-120-01LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.4400
1,000
$0.4225
2,500
$0.3993
5,000
$0.3818
7,500
$0.3716
10,000
$0.3642
15,000 +
$0.3540
Click for Quote
Log in
to unlock special pricing