- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-118-16LF
77315-118-16LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: 7731511816LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-118-16LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.022
100
$1.007
250
$0.992
500
$0.977
1,000
$0.733
1,500
$0.684
2,000 +
$0.670
Click for Quote
Log in
to unlock special pricing