- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-113-36LF
77315-113-36LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 7731511336LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-113-36LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
You may purchase all in-stock quantity of 45
Stock lot only:
45
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$2.277
800
$2.070
1,200
$1.640
1,600 +
$1.600
Click for Quote
Log in
to unlock special pricing