- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-101-22LF
77315-101-22LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 22 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 22 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 7731510122LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-101-22LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
3300
MOQ for out of Stock Qty:
3300
11 Weeks
can ship
7/30/26