- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-824-16LF
77313-824-16LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731382416LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-824-16LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
150
$0.8727
500
$0.8705
1,000
$0.8683
1,875
$0.8662
3,750
$0.5331
5,625
$0.4220
7,500 +
$0.4135
Click for Quote
Log in
to unlock special pricing