- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-424-72LF
77313-424-72LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731342472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-424-72LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
You may purchase all in-stock quantity of 220
Stock lot only:
220
MOQ for In Stock Qty:
1150
MOQ for out of Stock Qty:
1150
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.837
1,150
$1.670
1,725
$1.330
2,300 +
$1.300
Click for Quote
Log in
to unlock special pricing