- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-118-14LF
77313-118-14LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731311814LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-118-14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.4903
1,000
$0.4700
2,500
$0.4433
5,000
$0.4231
7,500
$0.4113
10,000
$0.4029
15,000
$0.3911
25,000 +
$0.3761
Click for Quote
Log in
to unlock special pricing