- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-118-12LF
77313-118-12LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731311812LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-118-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.4037
1,000
$0.3857
2,500
$0.3691
5,000
$0.3540
7,500
$0.3531
10,000
$0.3445
15,000
$0.3437
25,000 +
$0.3400
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments