- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-101-16LF
77313-101-16LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 7731310116LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-101-16LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
You may purchase all in-stock quantity of 219
Stock lot only:
219
Minimum Order Quantity:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.6180
500
$0.5618
1,000
$0.5366
2,500
$0.5064
5,000
$0.4926
7,500
$0.4794
10,000
$0.4782
15,000
$0.4731
25,000 +
$0.4720
Click for Quote
Log in
to unlock special pricing