- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-101-12LF
77313-101-12LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 7731310112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-101-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,004
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.3185
1,000
$0.3112
2,500
$0.3046
5,000
$0.2985
7,500
$0.2977
10,000
$0.2947
15,000
$0.2939
25,000 +
$0.2928
Click for Quote
Log in
to unlock special pricing