- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77311-822-09LF
77311-822-09LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Unshrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731182209LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-822-09LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.6137
250
$0.4861
500
$0.4247
1,250
$0.3885
2,500
$0.3765
3,750
$0.3650
5,000 +
$0.3523
Click for Quote
Log in
to unlock special pricing