- Home ›
- All Products›
- 77311-802-01LF
77311-802-01LF
Amphenol Communications Solutions (FCI)
Connector Unshrouded Header 1 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Unshrouded Header 1 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: 7731180201LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-802-01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
6,250
$0.1178
12,500
$0.0725
18,750
$0.0574
25,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing