- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77311-462K05LF
77311-462K05LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
Search Keywords: 77311462K05LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-462K05LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Buy all 120 in-stock or the regular minimum order quantity of 500
Stock lot only:
120
Minimum Order Quantity:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.5592
500
$0.5084
1,400
$0.4861
2,800
$0.4764
5,600
$0.4752
8,400
$0.4703
11,200
$0.4692
15,400
$0.4674
25,200 +
$0.4618
Click for Quote
Log in
to unlock special pricing