- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77311-462K04LF
Amphenol Communications Solutions (FCI)
77311-462K04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
Search Keywords: 77311462K04LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-462K04LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 77311-462K04LF RoHS compliant?
Yes, 77311-462K04LF is RoHS compliant.
What is the lead time for 77311-462K04LF?
The standard lead time for 77311-462K04LF is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,400
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,400
$0.1961
2,800
$0.1795
5,600
$0.1756
8,400
$0.1712
11,200
$0.1668
25,200
$0.1664
50,400
$0.1660
100,800 +
$0.1656
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT