- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77311-422R03LF
77311-422R03LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Kinked Pin, Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Unshrouded Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Kinked Pin, Solder Termination - Through Hole.
Search Keywords: 77311422R03LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-422R03LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1687
2,000
$0.1662
4,000
$0.1526
6,000
$0.1486
8,000 +
$0.1464
Click for Quote
Log in
to unlock special pricing