- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77311-105-36LF
77311-105-36LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 36 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Unshrouded Header - Male Pin - 36 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731110536LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77311-105-36LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$2.461
250
$1.435
500
$1.404
1,000
$1.375
2,500
$1.368
5,000
$1.361
7,500
$1.355
10,000 +
$1.348
Click for Quote
Log in
to unlock special pricing