- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76745-121-14LF
76745-121-14LF
Amphenol Communications Solutions (FCI)
Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: 7674512114LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76745-121-14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.4778
50
$2.4716
125
$2.4654
250
$1.8491
375
$1.7258
500 +
$1.6913
Click for Quote
Log in
to unlock special pricing