- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76745-121-10LF
76745-121-10LF
Amphenol Communications Solutions (FCI)
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: 7674512110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76745-121-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$3.71
600
$2.28
900
$1.81
1,200 +
$1.77
Click for Quote
Log in
to unlock special pricing