- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76602-142
76602-142
Amphenol Communications Solutions (FCI)
Conn Terminal Strip PIN 1 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Terminal Strip PIN 1 POS Solder ST Thru-Hole
Search Keywords: 76602142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76602-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Type:Terminal Strip3594
-
Body Orientation:Straight3574
-
Gender:PIN3578
-
Mounting:Through Hole3586
-
Pitch:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
12,500
$0.7752
18,750
$0.5273
25,000 +
$0.5171
Click for Quote
Log in
to unlock special pricing