- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 76602-106
76602-106
Amphenol Communications Solutions (FCI)
Terminal Connector - Single Post - Pin Retention - 0.025" (0.64mm) Pin Size - 0.480" (12.19mm) Overall Length - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Terminal Connector - Single Post - Pin Retention - 0.025" (0.64mm) Pin Size - 0.480" (12.19mm) Overall Length - Solder Termination - Through Hole.
Search Keywords: 76602106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76602-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,848
Can Ship immediately
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.6589
18,750
$0.4532
25,000 +
$0.4441
Click for Quote
Log in
to unlock special pricing