- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 76494-105
76494-105
Amphenol Communications Solutions (FCI)
Contact PIN Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Solder ST Thru-Hole
Search Keywords: 76494105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76494-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Solder3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/5/26