- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76385-310LF
76385-310LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 76385310LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76385-310LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
878
Can Ship immediately
Minimum Order Quantity:
35
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35
$2.72
240
$2.11
480
$2.05
720
$1.94
1,200
$1.93
2,640
$1.89
5,040
$1.85
7,680 +
$1.82
Click for Quote
Log in
to unlock special pricing