- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76385-309LF
76385-309LF
Amphenol Communications Solutions (FCI)
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Double Row, 18 positions
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Double Row, 18 positions
Search Keywords: 76385309LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76385-309LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
40
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$2.45
100
$1.99
288
$1.90
576
$1.85
1,152
$1.74
2,592
$1.69
5,184
$1.65
7,776 +
$1.64
Click for Quote
Log in
to unlock special pricing