- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76385-306LF
76385-306LF
Amphenol Communications Solutions (FCI)
Wire-To-Board Connector - 0.100" (2.54mm) - 12 Contacts - 2 Rows - Header - FCI Dubox 76385 Series - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 0.100" (2.54mm) - 12 Contacts - 2 Rows - Header - FCI Dubox 76385 Series - Through Hole - Black.
Search Keywords: 76385306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76385-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,449
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.2133
25
$1.1030
250
$0.9870
500
$0.9650
1,000
$0.9440
2,500
$0.9250
5,000
$0.9130
7,500
$0.9080
10,000 +
$0.9050
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT