- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76385-305LF
76385-305LF
Amphenol Communications Solutions (FCI)
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Double Row, 10 positions
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Double Row, 10 positions
Search Keywords: 76385305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76385-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,626
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.292
250
$1.050
500
$1.003
1,000
$0.960
2,500
$0.920
5,000
$0.896
7,500
$0.884
10,000 +
$0.882
Click for Quote
Log in
to unlock special pricing