- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76385-302LF
76385-302LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: 76385302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76385-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
500
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.5843
500
$0.5312
1,000
$0.5075
2,500
$0.4788
5,000
$0.4657
7,500
$0.4645
10,000
$0.4533
15,000
$0.4522
25,000 +
$0.4473
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments