- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76384-305LF
76384-305LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole DuboxA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole DuboxA® Bag
Search Keywords: 76384305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76384-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,639
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.7715
250
$0.6182
1,000
$0.5445
2,500
$0.5151
5,000
$0.4860
7,500
$0.4836
10,000
$0.4628
15,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing