- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76383-312LF
76383-312LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 76383312LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76383-312LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1632 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
You may purchase all in-stock quantity of 223
Stock lot only:
223
MOQ for In Stock Qty:
816
MOQ for out of Stock Qty:
816
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.804
816
$1.640
1,224
$1.310
1,632 +
$1.280
Click for Quote
Log in
to unlock special pricing