- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76383-306LF
76383-306LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 76383306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76383-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Minimum Order Quantity:
75
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
75
$0.9639
250
$0.7834
500
$0.7813
1,000
$0.7487
2,500
$0.6865
5,000
$0.6854
7,500
$0.6681
10,000 +
$0.6671
Click for Quote
Log in
to unlock special pricing