Image is representational - see mfr. specs

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BAG Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 76383305LF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol Communications Solutions (FCI)
  • Артикул / №:
    76383-305LF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,320
Возможна немедленная отправка
Minimum Order Quantity:
55
15 Weeks Можно отправить 26/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
55
$1.74
250
$1.51
500
$1.31
1 000
$1.17
2 500
$1.16
5 000
$1.12
7 500
$1.11
10 000 +
$1.10
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!